845-066-558-408

Heilind Number:EDA845-066-558-408
Manufacturer:EDAC
Manufacturer Number:845-066-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees both durability and safety. With a single row configuration and copper alloy contact material, it offers reliable performance in demanding applications. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 66 positions cater to versatile connectivity needs. Its right-angle mount orientation enables flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure board-to-board connections in your projects.