845-066-558-412

Heilind Number:EDA845-066-558-412
Manufacturer:EDAC
Manufacturer Number:845-066-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability in any environment. With 66 positions and a row pitch of .1 inches, it offers ample room for intricate connections. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup today and experience superior performance like never before.