845-066-558-502

Heilind Number:EDA845-066-558-502
Manufacturer:EDAC
Manufacturer Number:845-066-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-502

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a streamlined right-angle mount orientation, perfect for optimizing space on your PCB layout. With a high amperage capacity of 3A and durable housing material comprised of UL 94V-0 Diallyl Phthalate, it guarantees reliable performance in even the most demanding environments. Its copper alloy contact material ensures efficient conductivity, while its 66 positions across 2 rows provide ample connectivity options. The precise .1-inch pitch and .2-inch row spacing allow for secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable and long-lasting board-to-board connections. Trust in its quality and precision, and elevate your electronic assemblies to the next level.