845-066-558-504

Heilind Number:EDA845-066-558-504
Manufacturer:EDAC
Manufacturer Number:845-066-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-504

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Featuring 66 positions and a pitch of .1 inches, this connector ensures seamless and precise alignment for your electronic components. The right angle mount orientation offers flexibility in design, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector provides efficient power delivery at 3A. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a must-have for any project that demands high-quality interconnectivity. Elevate your PCB design with this essential component.