845-066-558-507

Heilind Number:EDA845-066-558-507
Manufacturer:EDAC
Manufacturer Number:845-066-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-507

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a touch of style to your electronic setup. With two rows and 66 positions, it offers ample room for secure connections, while the copper alloy contact material ensures optimal conductivity. The right-angle mount orientation allows for flexible placement, and with a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your system with this essential component, perfect for a wide range of applications.