845-066-558-508

Heilind Number:EDA845-066-558-508
Manufacturer:EDAC
Manufacturer Number:845-066-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-508

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With two rows of 66 copper alloy contact positions, it facilitates secure data transmission. The right-angle mount orientation allows for convenient PCB assembly, while the .1-inch pitch and .2-inch row spacing enable precise positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your system's connectivity with this high-quality component.