845-066-558-512

Heilind Number:EDA845-066-558-512
Manufacturer:EDAC
Manufacturer Number:845-066-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing material in UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential connectivity solution.