845-066-558-602

Heilind Number:EDA845-066-558-602
Manufacturer:EDAC
Manufacturer Number:845-066-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 66 positions, allowing for efficient and reliable data transfer. The right angle mount orientation offers versatility in installation, while the sturdy UL 94V-0 Diallyl Phthalate housing ensures durability. With a contact material of Copper Alloy, you can count on excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.