845-066-558-607

Heilind Number:EDA845-066-558-607
Manufacturer:EDAC
Manufacturer Number:845-066-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design, it offers efficient power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With 66 positions and a .1-inch pitch, it allows seamless integration into your circuit board setup. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.