845-066-558-612

Heilind Number:EDA845-066-558-612
Manufacturer:EDAC
Manufacturer Number:845-066-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation allows for easy PCB assembly, while the durable UL 94V-0 Diallyl Phthalate housing material ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.