845-066-558-802

Heilind Number:EDA845-066-558-802
Manufacturer:EDAC
Manufacturer Number:845-066-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-802

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows of 66 positions each, and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. The right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in diverse environments. Elevate your electronic designs with this essential component.