845-066-558-803

Heilind Number:EDA845-066-558-803
Manufacturer:EDAC
Manufacturer Number:845-066-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in any environment. With two rows of copper alloy contacts, it offers reliable power transmission with a low amperage of 3A. The green color and right-angle mount orientation make it easy to identify and install, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your board. With 66 positions available, you can connect multiple components with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Board-to-Board PCB Connector.