845-066-558-804

Heilind Number:EDA845-066-558-804
Manufacturer:EDAC
Manufacturer Number:845-066-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a total of 66 positions spread across two rows, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its right-angle mount orientation and .1-inch pitch make for easy installation and secure attachment. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast or professional.