845-066-558-808

Heilind Number:EDA845-066-558-808
Manufacturer:EDAC
Manufacturer Number:845-066-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With 66 positions spread across 2 rows, each contact point is meticulously constructed from durable Copper Alloy for optimal conductivity. The connector's right-angle mount orientation and .1-inch pitch facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for applications requiring secure and efficient card edge connections, this connector is a versatile solution for your electronic projects.