845-066-558-812

Heilind Number:EDA845-066-558-812
Manufacturer:EDAC
Manufacturer Number:845-066-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-812

Detailed Description

Enhance your PCB connectivity with our streamlined Board To Board PCB Connector in a vibrant shade of Green. Designed for efficient power distribution, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, each positioned at a pitch of .1 inches with a row spacing of .2 inches, you can achieve seamless data transfer across 66 individual positions. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in varying conditions. Elevate your electronic projects with this essential connector, a vital component in our extensive range of PCB connectivity solutions.