845-066-559-101

Heilind Number:EDA845-066-559-101
Manufacturer:EDAC
Manufacturer Number:845-066-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-101

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 66 positions with a 1-row layout, ensuring efficient data transmission. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment. Its right-angle mount orientation suits various installation needs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your electronic assemblies with this essential component for seamless and dependable connections.