845-066-559-102

Heilind Number:EDA845-066-559-102
Manufacturer:EDAC
Manufacturer Number:845-066-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-102

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The contact material, Copper Alloy, further enhances performance, while the right-angle mount orientation facilitates easy installation. Upgrade your systems with this high-quality connector, ideal for a wide range of applications.