845-066-559-107

Heilind Number:EDA845-066-559-107
Manufacturer:EDAC
Manufacturer Number:845-066-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-107

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic projects. Boasting a vibrant green color, it adds a touch of modernity while offering reliable functionality. With an amperage of 3 A and UL 94V-0 Diallyl Phthalate housing material, this connector ensures safe and efficient power transmission. Featuring 66 positions and a compact pitch of .1 inches, it allows for precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.