845-066-559-108

Heilind Number:EDA845-066-559-108
Manufacturer:EDAC
Manufacturer Number:845-066-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row, offering reliable power transmission with an amperage of 3 A. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal conductivity and protection. The right-angle mount orientation and .1-inch pitch make it perfect for space-saving installations, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in our connector for efficient and secure card edge connections in your electronic applications.