845-066-559-201

Heilind Number:EDA845-066-559-201
Manufacturer:EDAC
Manufacturer Number:845-066-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 66 copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectors to elevate your PCB assembly efficiency.