845-066-559-202

Heilind Number:EDA845-066-559-202
Manufacturer:EDAC
Manufacturer Number:845-066-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both functionality and safety. With two rows of 66 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB needs. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both functionality and safety. With two rows of 66 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB needs.