845-066-559-204

Heilind Number:EDA845-066-559-204
Manufacturer:EDAC
Manufacturer Number:845-066-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable power delivery at an amperage of 3A. Boasting a total of 66 positions and right-angle mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.