845-066-559-207

Heilind Number:EDA845-066-559-207
Manufacturer:EDAC
Manufacturer Number:845-066-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector boasts reliable copper alloy contacts for optimal signal transmission. With two rows and a total of 66 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. The right-angle mount orientation allows for seamless integration, and its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any PCB assembly project.