845-066-559-208

Heilind Number:EDA845-066-559-208
Manufacturer:EDAC
Manufacturer Number:845-066-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-208

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it boasts a dual-row configuration with 66 positions, ensuring reliable signal transmission. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts and .1-inch pitch deliver optimal conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have for any electronics project. Upgrade your setup today and experience enhanced connectivity like never before.