845-066-559-212

Heilind Number:EDA845-066-559-212
Manufacturer:EDAC
Manufacturer Number:845-066-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-212

Detailed Description

Elevate your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features two rows of 66 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees a secure fit for your PCB assembly. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this top-tier connector for efficient and dependable electronic connections.