845-066-559-412

Heilind Number:EDA845-066-559-412
Manufacturer:EDAC
Manufacturer Number:845-066-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this innovative connector boasts a single row with 66 positions, ensuring reliable and efficient communication between boards. Its sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee durability and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in varying conditions. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.