845-066-559-502

Heilind Number:EDA845-066-559-502
Manufacturer:EDAC
Manufacturer Number:845-066-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-502

Detailed Description

Enhance your electronic connections with this high-quality 66-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures reliable performance in various environments. The copper alloy contact material and .1-inch pitch guarantee secure and efficient transmissions. With a convenient right-angle mount orientation and 2-row design, it offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.