845-066-559-507

Heilind Number:EDA845-066-559-507
Manufacturer:EDAC
Manufacturer Number:845-066-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant shade of Green. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With two rows and a total of 66 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transfer, while a pitch of .1 inches and row spacing of .2 inches facilitate easy assembly. Designed for right-angle mounting, it can accommodate various PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.