845-066-559-512

Heilind Number:EDA845-066-559-512
Manufacturer:EDAC
Manufacturer Number:845-066-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Engineered for superior functionality, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows and 66 positions, this connector offers ample connectivity options, while Copper Alloy contacts guarantee efficient signal transmission. The right-angle mount orientation and a .1-inch pitch make it perfect for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.