845-066-559-604

Heilind Number:EDA845-066-559-604
Manufacturer:EDAC
Manufacturer Number:845-066-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 66 positions in a single row, it ensures seamless data transfer and power distribution. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its right-angle mount orientation allows for easy installation. Operating efficiently in temperature ranges from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solution with this versatile and reliable board-to-board connector.