845-066-559-607

Heilind Number:EDA845-066-559-607
Manufacturer:EDAC
Manufacturer Number:845-066-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-607

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 66 positions and a .1-inch pitch, ensuring precise and reliable connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a right angle mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your PCB assemblies with this essential component for efficient data transmission.