845-066-559-802

Heilind Number:EDA845-066-559-802
Manufacturer:EDAC
Manufacturer Number:845-066-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 66 positions, ensuring ample connectivity for your circuit boards. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures efficient signal transmission. The right-angle mount orientation makes it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate the performance of your electronics with this essential connector.