845-066-559-803

Heilind Number:EDA845-066-559-803
Manufacturer:EDAC
Manufacturer Number:845-066-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-803

Detailed Description

Enhance your green PCB assembly with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable connectivity for your electronic devices. With two rows of 66 positions, it offers ample room for secure attachment. The right-angle mount orientation allows for easy installation, while a pitch of .1 inch and row spacing of .2 inch provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its performance to streamline your PCB connections with precision.