845-066-559-804

Heilind Number:EDA845-066-559-804
Manufacturer:EDAC
Manufacturer Number:845-066-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features a right angle mount orientation and a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring durability in any application. With two rows and 66 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature environments. Upgrade your electronic projects with this essential component.