845-066-560-201

Heilind Number:EDA845-066-560-201
Manufacturer:EDAC
Manufacturer Number:845-066-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With 66 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and reliable connections.