845-066-560-207

Heilind Number:EDA845-066-560-207
Manufacturer:EDAC
Manufacturer Number:845-066-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is as visually striking as it is functional. With a durable housing composed of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance in even the most demanding environments. The connector offers 66 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connectivity in various applications.