845-066-560-512

Heilind Number:EDA845-066-560-512
Manufacturer:EDAC
Manufacturer Number:845-066-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-512

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 66 positions, providing ample space for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure placement on your board. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component for your electronics projects.