845-066-560-803

Heilind Number:EDA845-066-560-803
Manufacturer:EDAC
Manufacturer Number:845-066-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring efficient data transfer. Its compact .1-inch pitch and .2-inch row spacing save valuable board space while still providing reliable contact through its copper alloy construction. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments, with an operating temperature range of -40 to 105 °C. Whether for industrial or consumer electronics, this straight-mount connector offers high-performance connectivity you can trust. Elevate your PCB design with this essential component.