845-066-560-807

Heilind Number:EDA845-066-560-807
Manufacturer:EDAC
Manufacturer Number:845-066-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge Green Board-to-Board Connector. Engineered for top-tier performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .1-inch pitch with .2-inch row spacing, this connector offers seamless inter-board communication. Featuring a total of 66 positions, it provides ample room for comprehensive PCB setups. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in varying conditions. Trust in this connector for efficient and secure card edge connections in your next project.