845-066-560-808

Heilind Number:EDA845-066-560-808
Manufacturer:EDAC
Manufacturer Number:845-066-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-808

Detailed Description

Enhance your electronic connections with this dual-row Board-to-Board PCB Connector. Designed for seamless integration, its 66 positions provide ample room for multiple connections, while the 0.1-inch pitch allows for precise alignment. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in diverse environments, with an operating temperature range of -40 to 105°C. The straight mount orientation offers ease of installation, making it ideal for various applications in the industry. Elevate your connectivity with this essential component.