845-066-560-812

Heilind Number:EDA845-066-560-812
Manufacturer:EDAC
Manufacturer Number:845-066-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-560-812

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a dual-row configuration with 66 positions, ensuring reliable data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting performance, while the housing material's UL 94V-0 Diallyl Phthalate construction offers superior safety and protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic project.