845-067-500-101

Heilind Number:EDA845-067-500-101
Manufacturer:EDAC
Manufacturer Number:845-067-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-500-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a single row layout, ensuring efficient data transfer. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing reliable protection. Copper Alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.