845-067-500-102

Heilind Number:EDA845-067-500-102
Manufacturer:EDAC
Manufacturer Number:845-067-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-500-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 67 positions in a single row with a pitch of .1 inches, ensuring seamless integration on your board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering reliable and efficient conductivity. With a straight mount orientation, it facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic projects with this essential component.