845-067-500-108

Heilind Number:EDA845-067-500-108
Manufacturer:EDAC
Manufacturer Number:845-067-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-500-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, it offers not just visual appeal but also high performance, with a contact material of Copper Alloy ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a single row and 67 positions, this connector facilitates efficient data transmission and power supply. Its .1-inch pitch and .2-inch row spacing provide precise alignment on the board, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for various applications in the industrial and electronics sectors. Elevate your connectivity standards with this essential component.