845-067-500-402

Heilind Number:EDA845-067-500-402
Manufacturer:EDAC
Manufacturer Number:845-067-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-500-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 67 positions, facilitating efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. Each contact features Copper Alloy construction, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic setups with this essential connector.