845-067-500-404

Heilind Number:EDA845-067-500-404
Manufacturer:EDAC
Manufacturer Number:845-067-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-500-404

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless and reliable connectivity in your electronic projects. With 67 positions and a compact single-row layout, it offers optimal space utilization on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of sturdy Copper Alloy, guaranteeing efficient transmission. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Its straight mount orientation and .1-inch pitch simplify installation, while the .2-inch row spacing enhances accessibility. Trust in this connector for secure and efficient board-to-board connections in your projects.