845-067-500-412

Heilind Number:EDA845-067-500-412
Manufacturer:EDAC
Manufacturer Number:845-067-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-500-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this straight-mount connector features 67 positions, ensuring ample connectivity for your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures safety and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.