845-067-520-101

Heilind Number:EDA845-067-520-101
Manufacturer:EDAC
Manufacturer Number:845-067-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a 1-row layout with 67 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust durability. With copper alloy contact material and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Upgrade your PCB connections with this versatile and resilient connector.