845-067-520-104

Heilind Number:EDA845-067-520-104
Manufacturer:EDAC
Manufacturer Number:845-067-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-104

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features 67 positions with a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your system with this essential connector for optimal functionality and durability.