845-067-520-112

Heilind Number:EDA845-067-520-112
Manufacturer:EDAC
Manufacturer Number:845-067-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions in a single row, with a pitch of .1 inch for precise alignment. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the Copper Alloy contact material ensures reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your PCB assemblies with this essential component, now available in a vibrant green color.